LT60-36/1600 SQ, LED Driver Constant Curre

PartNumber: LT60-36/1600 SQ
Ном. номер: 8031254232
Производитель: Friwo
LT60-36/1600 SQ, LED Driver Constant Curre
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 430 × = 5 430
или
купить в 1 клик
от 5 шт. — 4 800 руб.

Описание

Constant Current LED Drivers LT60 Series
The Friwo LT series of LED drivers is a complete solution with varied possibilities of control. These LED drivers are narrow and slim, allowing a high flexibility of use. The LT series features voltage and current regulation in one device. These are high quality LED drivers made in Germany. Ideal in applications where space is limited, thanks to the very compact design.

High quality LED Drivers Made in Germany
Current & Voltage Regulation within one Device
Easy Installation: fastening by screws, rivets, cable straps or clips
Variably adjustable strain relief by cable strap, suitable for different lead diameters
Applicable in smallest profiles thanks to very compact design (only 21x30 mm in cross section)
220-240 V Input, optimized for 230 V applications
Typical high efficiency 91%
Low standby losses ≤ 1W
Environmentally friendly with an active PFC
Over temperature protection, continuously short circuit proof, overload protection, no-load protection
Ready-to-Install devices, zero failure deliveries thanks to 100% functional and 3.75 kV high voltage tests
Optional connection with DIMMBox, LEDs dimmable with DALI, switchDIM and 1-10 V

CE

IEC 61347-2-13, EN 60065, IEC 61347-1

Friwo LED Drivers

Дисплеи и оптоэлектроника / Светодиодные компоненты систем освещения / Светодиодные драйверы /
Friwo LT60-36/1600 SQ, Constant Current / Constant Voltage Dimmable LED Driver 58W 22 → 36V 0 → 1.6A

Технические параметры

применение
LED Lighting
входное напряжение
220 → 240 V dc
Maximum Output Power
58W
операция (работа)
Constant Current / Constant Voltage
выходной ток
0 → 1.6A
выходное напряжение
22 → 36V
AC or DC Input Voltage
AC
Dimming Operation
PWM

Дополнительная информация

LED Driver Constant Current 2500mA 60W Data Sheet