LT6010CS8#PBF, LT6010 LP shutdown SOIC o

PartNumber: LT6010CS8#PBF
Ном. номер: 8013368722
Производитель: Linear Technology
LT6010CS8#PBF, LT6010 LP shutdown SOIC o
Доступно на заказ 20 шт. Отгрузка со склада в Москве 4-5 недель.
200 × = 1 000
Количество товаров должно быть кратно 5 шт.

Описание

Precision Operational Amplifiers, Linear Technology
The Linear Technology Precision operational amplifiers offer low noise, low power with DC accuracy for your circuit designs. Precision Op Amps help reduce post-assembly calibration including drift over temperature and time. Linear Technology has rail-to-rail input/outputs and Over-the-Top circuitry that make them ideal in signal conditioning solutions.

Operational Amplifiers, Linear Technology

Полупроводники / Усилители и компараторы / Операционные усилители /
Linear Technology LT6010CS8#PBF Op Amp, 0.33MHz, 3 → 28 V Rail-Rail 0.09V/μs, 8-pin SOIC

Технические параметры

размеры
5 x 3.99 x 1.48mm
высота
1.48mm
длина
5mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип выхода
Rail to Rail
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Dual, Single
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Typical Gain Bandwidth Product
0.33MHz
Typical Single Supply Voltage
3 → 28 V
Typical Slew Rate
0.09V/µs
Typical Voltage Gain
126.02 dB
ширина
3.99mm
Typical Input Voltage Noise Density
14nV/√Hz

Дополнительная информация

LT6010 135A, 14nV/Hz, Rail-to-Rail Output Precision Op Amp with Shutdown Data Sheet LT6010CS8#PBF
LT6010 135A, 14nV/Hz, Rail-to-Rail Output ...