LT6658BHMSE-2.5#PBF, Voltage Reference, Series, Fixed, ±2.5V ref, 20ppm/°C, MSOP-16

PartNumber: LT6658BHMSE-2.5#PBF
Ном. номер: 8076921473
Производитель: Linear Technology
LT6658BHMSE-2.5#PBF, Voltage Reference ...
Доступно на заказ 37 шт. Отгрузка со склада в Москве 6 недель.
460 × = 460
от 10 шт. — 299 руб.

Описание

The LT6658BHMSE-2.5#PBF is a precision dual output, high current, low noise voltage reference in 16 pin MSOP package. This 2.5V dual output reference combines performance of a low drift low noise reference and a linear regulator. Both outputs are ideal for driving precision reference inputs of high resolution ADCs and DACs even with heavy loading while simultaneously acting as output supplies powering microcontrollers and other supporting devices. Both outputs have same precision specifications and track each other over temperature and load. Both outputs are nominally 2.5V however each can be configured with external resistors to give an output voltage up to 6V. Using kelvin connections, the LT6658 typically has 0.1ppm/mA load regulation with up to 150mA load current. The outputs have excellent supply rejection and are stable with 1µF to 50µF capacitors. Typical applications include microcontroller with ADC/DAC applications, data acquisition systems and precision low noise regulators.

• Dual output tracking reference & noise reduction pin to band limit and lower total integrated noise
• 150mA source/20mA sink output 1 and 50mA source/20mA sink output 2
• Low drift of 20ppm/°C (maximum) and high accuracy of ±0.43% (maximum)
• Wide operating voltage range to 36V
• 1.4ppm/V (VOUT + 2.5V <= vin=""></=><= 36v)="" line="" regulation="" &="" 0.1ppm/ma="" ( iload="0mA" to="" 150ma)="" load=""></=>
• Supply current of 1.9mA (active-low VOD = 5V, no load)
• Low noise of 1.5ppmP-P (0.1Hz to 10Hz) and PSRR of 96dB at 10KHz
• Short circuit and thermal protection help maintain stability and prevent thermal overstress
• Separate supply pins for each output and kelvin sense connection on outputs
• Operating temperature range from -40°C to 125°C

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Источники Опорного Напряжения
Код: 2630923

Технические параметры

Тип Источника Опорного Напряжения
Последовательный - Фиксированный
Опорное Напряжение
2.5В
Номинальная Точность
0.1%
Температурный Коэффициент
10млн⁻¹/°C
Стиль Корпуса Источника Опорного Напряжения
MSOP
Количество Выводов
16вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet LT6658BHMSE-2.5#PBF