LT8610IMSE#PBF, 42V 2.5A Synch Buck Reg

PartNumber: LT8610IMSE#PBF
Ном. номер: 8011592627
Производитель: Linear Technology
LT8610IMSE#PBF, 42V 2.5A Synch Buck Reg
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
920 × = 920

Описание

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / Понижающие преобразователи /
Linear Technology, LT8610IMSE#PBF Switching Regulator 2.5A Adjustable, 0.97 → 12 V, 16-pin MSOP

Технические параметры

размеры
4.039 x 3 x 0.86mm
высота
0.86mm
длина
4.039mm
регулирование в линии
0.02 %/V
максимальное входное напряжение
42 V
максимальная рабочая температура
+125 °C
Minimum Input Voltage
3.4 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Adjustable
тип упаковки
MSOP
Pin Count
16
Switching Regulator
Yes
ширина
3mm
максимальный выходной ток
2.5A
Maximum Output Voltage
12 V
максимальная частота переключения
2.15 MHz
Regulator Function
Buck Controller
Minimum Output Voltage
0.97 V

Дополнительная информация

LT8610 42V, 2.5A Synchronous Step-Down ...