LTC1273BCN#PBF, LTC1273BCNPBF

PartNumber: LTC1273BCN#PBF
Ном. номер: 8044255276
Производитель: Linear Technology
LTC1273BCN#PBF, LTC1273BCNPBF
Доступно на заказ 1 шт. Отгрузка со склада в Москве 7 недель.
1 720 × = 1 720

Описание

Analogue to Digital Converters 12 Bit, Linear Technology
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Полупроводники / АЦП, ЦАП, преобразователи / АЦП общего назначения /
Linear Technology LTC1273BCN#PBF, 12 bit Parallel ADC,, 24-pin PDIP

Технические параметры

Architecture
SAR
Digital Interface Type
Parallel
размеры
32.51 x 6.48 x 3.3mm
высота
3.3mm
тип входного сигнала
Single Ended
тип входа
Voltage
Integral Nonlinearity Error
±1LSB
длина
32.51mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Number of ADCs
1
тип упаковки
PDIP
Pin Count
24
разрешение
12 bit
скорость выборки
300KSPS
Typical Single Supply Voltage
5 V
ширина
6.48mm

Дополнительная информация

LTC1273BCN/1275/1276 12bit A/D Converter Data ...