LTC1290DCN#PBF, ADC SAR 50ksps 12-Bit Ser

PartNumber: LTC1290DCN#PBF
Ном. номер: 8081658901
Производитель: Linear Technology
LTC1290DCN#PBF, ADC SAR 50ksps 12-Bit Ser
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 040 × = 1 040

Описание

Analogue to Digital Converters 12 Bit, Linear Technology
Linear Technology offers a range of 12-bit analog to digital converter products including high-speed pipeline ADCs for communications as well as low power successive approximation register (SAR) analog to digital converters. These 12-bit converters by LTC provide single to eight channels and have a supported software and demo system available.

(SINAD, SNR and SFDR) Noise performance
Low power consumption
SAR analog to digital converter with sample rates up to 2.8 Msps
Pipeline analog to digital converter with sample rates up to 25 Msps
Single to multiple channels
Parallel or serial SPI interface
ADCs: supported demo system and evaluation software
Compact size

Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Полупроводники / АЦП, ЦАП, преобразователи / АЦП общего назначения /
Linear Technology LTC1290DCN#PBF, 12 bit Serial ADC, 8-channel Differential Input, 20-pin PDIP

Технические параметры

Architecture
SAR
Digital Interface Type
Serial
размеры
26.924 x 6.477 x 3.683mm
высота
3.683mm
тип входного сигнала
Differential, Single Ended
тип входа
Voltage
Integral Nonlinearity Error
±0.5LSB
длина
26.924mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Number of ADCs
8
тип упаковки
PDIP
Pin Count
20
Power Supply Type
Dual, Single
разрешение
12 bit
скорость выборки
50kHz
Typical Dual Supply Voltage
±5V
Typical Single Supply Voltage
5 V
ширина
6.477mm

Дополнительная информация

LTC1290, Single Chip 12-Bit Data Acquisition ...