LTC1435ACS#PBF, Step down switching regul

PartNumber: LTC1435ACS#PBF
Ном. номер: 8064999514
Производитель: Linear Technology
LTC1435ACS#PBF, Step down switching regul
Доступно на заказ 2 шт. Отгрузка со склада в Москве 6 недель.
780 × = 780

Описание

Step-Down (Buck) Regulators, External Power Switch Buck Controllers, Linear Technology
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC's Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered equipment, automotive and heavy equipment and Industrial control systems.

Some devices may feature:
Multiphase operation and output tracking
Easy synchronization to external clocks

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / Понижающие преобразователи /
Linear Technology, LTC1435ACS#PBF Step-Down Switching Regulator, 16-pin SOIC

Технические параметры

размеры
10.01 x 3.99 x 1.48mm
высота
1.48mm
длина
10.01mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
тип упаковки
SOIC
Pin Count
16
ширина
3.99mm
максимальная частота переключения
138 kHz

Дополнительная информация

LTC1435A, High Efficiency Low Noise ...