LTC1448CS8#PBF, DAC Dual 12-Bit RRO uPowe

PartNumber: LTC1448CS8#PBF
Ном. номер: 8089028914
Производитель: Linear Technology
LTC1448CS8#PBF, DAC Dual 12-Bit RRO uPowe
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 110 × = 1 110

Описание

Digital to Analogue Converters 12 Bit, Linear Technology
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Полупроводники / АЦП, ЦАП, преобразователи / ЦАП общего назначения /
Linear Technology LTC1448CS8#PBF, 2-channel 12 bit Serial DAC, 8-pin SOIC

Технические параметры

Architecture
R-2R, Resistor String
Digital Interface Type
Serial (SPI)
размеры
5.004 x 3.988 x 1.502mm
Full Scale Error
±0.5LSB
высота
1.502mm
Integral Nonlinearity Error
±5.5LSB
длина
5.004mm
максимальная рабочая температура
+70 °C
Maximum Settling Time
14µs
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of DAC Channels
2
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Single
разрешение
12 bit
Typical Single Supply Voltage
2.7 → 5.5 V
Voltage Reference
External
ширина
3.988mm

Дополнительная информация

LTC1448, Dual 12-Bit Rail-to-Rail Micropower DAC