LTC1487CN8#PBF, LTC1487CN8PBF

PartNumber: LTC1487CN8#PBF
Ном. номер: 8026162874
Производитель: Linear Technology
LTC1487CN8#PBF, LTC1487CN8PBF
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
400 × = 400
от 10 шт. — 230 руб.
от 50 шт. — 159.20 руб.

Описание

RS-485 Line Drivers and Receivers, Linear Technology
Linear Technology's RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
LTC1487CN8#PBF, Line Transceiver, RS-485 Differential, 5 V, 8-pin PDIP

Технические параметры

скорость передачи данных
0.25Mbit/s
размеры
10.16 x 6.48 x 3.3mm
высота
3.3mm
Interface Standards
RS-485
длина
10.16mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Through Hole
Number of Drivers per Line
32
Number of Receivers
1
Number of Receivers per Line
32
Number of Transceivers
1
Number of Transmitters
1
тип упаковки
PDIP
Pin Count
8
Power Supply Type
Single
Receiver Signal Type
Differential
Transmitter Signal Type
Differential
Typical Single Supply Voltage
5 V
ширина
6.48mm

Дополнительная информация

Datasheet