Добавить к сравнению Сравнить ()

LTC1487CN8#PBF, Приемопередатчик RS485, 4.75В-5.25В, DIP-8

PartNumber: LTC1487CN8#PBF
Ном. номер: 8049819633
Производитель: Linear Technology
LTC1487CN8#PBF, Приемопередатчик RS485, 4.75В-5.25В, DIP-8
Доступно на заказ 238 шт. Отгрузка со склада в Москве 2-3 недели.
170 × = 170
от 25 шт. — 135 руб.
от 100 шт. — 116 руб.

Описание

The LTC1487CN8#PBF is an ultralow power RS485 Transceiver with low EMI, shutdown and high input impedance allowing up to 256 transceivers to share a single bus. It meets the requirements of RS485 and RS422. The LTC1487 features output drivers with controlled slew rate, decreasing the EMI radiated from the RS485 lines and improving signal fidelity with misterminated lines. The CMOS design offers significant power savings without sacrificing ruggedness against overload or ESD damage. Typical quiescent current is only 80µA while operating and 1µA in shutdown. The driver and receiver feature three-state outputs with the driver outputs maintaining high impedance over the entire common-mode range. Excessive power dissipation caused by bus contention or faults is prevented by a thermal shutdown circuit which forces the driver outputs into a high impedance state. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open.

• High input impedance (up to 256 transceivers on the bus)
• Low power (ICC = 120µA maximum with driver disabled)
• 200µA Maximum ICC with driver enabled, no load
• 1µA Quiescent current in shutdown mode
• Controlled slew rate driver for reduced EMI
• Single 5V supply
• ESD protection to ±10kV on receiver inputs and driver outputs
• -7 to 12V Common-mode range permits ±7V ground difference between devices on the data line
• Thermal shutdown protection
• Power up/down glitch-free driver outputs permit live insertion or removal of transceiver
• Driver maintains high impedance in three-state or with the power off
• Pin compatible with the LTC485

Полупроводники - Микросхемы\Драйверы и Интерфейсы\Драйверы RS232 / RS422 / RS485

Технические параметры

Тип устройства
RS485 Приемопередатчик
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Максимальное Напряжение Питания
5.25В
Минимальное Напряжение Питания
4.75В
Количество Выводов
8вывод(-ов)
Упаковка
Поштучно
Тип Интерфейса ИС
RS422, RS485
Количество Приводов
1драйвер(-ов)
Стиль Корпуса Привода
DIP

Дополнительная информация

Datasheet LTC1487CN8#PBF