LTC1535ISW#PBF, Isolated RS485 Transceive

PartNumber: LTC1535ISW#PBF
Ном. номер: 8090335963
Производитель: Linear Technology
LTC1535ISW#PBF, Isolated RS485 Transceive
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 160 × = 1 160
от 10 шт. — 910 руб.

Описание

RS-485 Line Drivers and Receivers, Linear Technology
Linear Technology's RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
LTC1535ISW#PBF, Line Transceiver, RS-485 1 1 1 250kBd Differential, 4.5 → 5.5 V, 28-pin SOIC

Технические параметры

скорость передачи данных
250kBd
размеры
18.08 x 7.595 x 2.337mm
высота
2.337mm
Interface Standards
RS-485
длина
18.08mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Receivers
1 (RS485)
Number of Transceivers
1 (RS485)
Number of Transmitters
1 (RS485)
тип упаковки
SOIC
Pin Count
28
Power Supply Type
Single
Receiver Signal Type
Differential
Transmitter Signal Type
Differential
Typical Single Supply Voltage
4.5 → 5.5 V
ширина
7.595mm

Дополнительная информация

Handling Transient Threats in RS-485 Systems ...
LTC1535 Isolated RS485 Transceiver Data Sheet