LTC1685CS8#PBF, RS485 fail-safe transceiv

PartNumber: LTC1685CS8#PBF
Ном. номер: 8083261040
Производитель: Linear Technology
LTC1685CS8#PBF, RS485 fail-safe transceiv
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
690 × = 690
от 10 шт. — 430 руб.

Описание

RS-485 Line Drivers and Receivers, Linear Technology
Linear Technology's RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Приемопередатчики линии /
LTC1685CS8#PBF, Line Transceiver, RS-485 60Mbit/s Differential, 5 V, 8-pin SOIC

Технические параметры

скорость передачи данных
60Mbit/s
размеры
5 x 3.99 x 1.48mm
высота
1.48mm
Interface Standards
RS-485
длина
5mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Drivers per Line
32
Number of Receivers
1
Number of Receivers per Line
32
Number of Transceivers
1
Number of Transmitters
1
тип упаковки
SOIC
Pin Count
8
Power Supply Type
Single
Receiver Signal Type
Differential
Transmitter Signal Type
Differential
Typical Single Supply Voltage
5 V
ширина
3.99mm

Дополнительная информация

Handling Transient Threats in RS-485 Systems ...
Datasheet