LTC1864CS8#PBF, uPower 16-Bit ADC 250ksps

PartNumber: LTC1864CS8#PBF
Ном. номер: 8080195546
Производитель: Linear Technology
LTC1864CS8#PBF, uPower 16-Bit ADC 250ksps
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 310 × = 1 310

Описание

Analogue to Digital Converters 16 Bit, Linear Technology
Linear Technology 16-bit analog to digital converters (ADCs) product range include no latency delta sigma converters, high-speed pipeline and successive approximation register (SAR).The Sigma Delta ADC offers the Easy Drive current cancellation technique allowing external RC networks and sensors to be directly interfaced without external amplifiers. They are ultralow noise with either an I2C or SPI serial interface. The QuikEval data acquisition and analysis software tool lets you evaluate the Delta-Sigma ADC DC performance.
The Linear Technology SAR ADC has sample rates up to 5Msps, the single/multiple and simultaneous sampling ADCs facilitating I2C, serial SPI and parallel interface. The SAR Analogue to Digital converter offer a low offset and gain error. Power saving devices that offer the longer acquisition times enabling pairing with slower speed ADC drivers.

Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Полупроводники / АЦП, ЦАП, преобразователи / АЦП общего назначения /
Linear Technology LTC1864CS8#PBF, 16 bit Serial ADC, Differential Input, 8-pin SOIC

Технические параметры

Dimensions
5.004 x 3.988 x 1.498mm
тип входного сигнала
Differential, Single Ended
Input Type
Voltage
Integral Nonlinearity Error
±6.5LSB
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Number of ADCs
1
Package Type
SOIC
Pin Count
8
Power Supply Type
Single
разрешение
16 bit
скорость выборки
250ksps
Typical Single Supply Voltage
4.75 → 5.25 V
Width
3.988mm
высота
1.498mm
длина
5.004mm
тип монтажа
Surface Mount

Дополнительная информация

LTC1864/LTC1865, uPower, 16-Bit ...