LTC2053IMS8#PBF, Instrumentation Amp RRIO

PartNumber: LTC2053IMS8#PBF
Ном. номер: 8002159166
Производитель: Linear Technology
LTC2053IMS8#PBF, Instrumentation Amp RRIO
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 7 недель.
860 × = 860

Описание

Instrumentation Amplifiers, Linear Technology
Instrumentation amplifiers from Linear Technology offer a combination of differential inputs, high input impedance, and high precision and noise specifications. Linear Technology Instrumentation amplifiers also feature low-drift and excellent PSRR and CMRR.

Instrumentation Amplifiers, Linear Technology
Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

Полупроводники / Усилители и компараторы / Инструментальные усилители /
Linear Technology LTC2053IMS8#PBF Instrumentation Amplifier, ±0.01mV Offset, CMMR 116dB, ±5.5 V, 8-pin MSOP, R-RI/O

Технические параметры

размеры
3 x 3 x 0.86mm
высота
0.86mm
длина
3mm
Maximum Input Offset Voltage
±0.01mV
максимальная рабочая температура
+85 °C
Maximum Supply Current
1 mA
Minimum CMRR
116dB
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
MSOP
Pin Count
8
Power Supply Type
Dual, Single
Rail to Rail
Rail to Rail Input/Output
Typical Dual Supply Voltage
±5.5V
Typical Gain Bandwidth Product
0.2MHz
Typical Single Supply Voltage
±5.5 V
ширина
3mm

Дополнительная информация

LTC2053/LTC2053-SYNC, Precision ...