LTC2440CGN#PBF, ADC,LTC2440C 24bit diff D

PartNumber: LTC2440CGN#PBF
Ном. номер: 8084963979
Производитель: Linear Technology
LTC2440CGN#PBF, ADC,LTC2440C 24bit diff D
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
990 × = 990

Описание

Analogue to Digital Converters 24 Bit, Linear Technology
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Полупроводники / АЦП, ЦАП, преобразователи / АЦП общего назначения /
Linear Technology LTC2440CGN#PBF, 24 bit Serial ADC, Differential Input, 16-pin SSOP

Технические параметры

Architecture
Delta Sigma
Digital Interface Type
Serial
размеры
4.98 x 3.99 x 1.5mm
высота
1.5mm
тип входного сигнала
Differential
тип входа
Voltage
Integral Nonlinearity Error
15ppm Vref
длина
4.98mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of ADCs
1
тип упаковки
SSOP
Pin Count
16
разрешение
24 bit
скорость выборки
4KSPS
Typical Single Supply Voltage
5 V
ширина
3.99mm

Дополнительная информация

LTC2440 24-Bit High Speed Differential ADC ...