LTC2440IGN#PBF, 24-Bit Diff. ADC Speed/Re

PartNumber: LTC2440IGN#PBF
Ном. номер: 8009665220
Производитель: Linear Technology
LTC2440IGN#PBF, 24-Bit Diff. ADC Speed/Re
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 110 × = 1 110

Описание

Analogue to Digital Converters 24 Bit, Linear Technology
The 24- bit Analogue to Digital Converters (ADCs) by Linear Technology offers a family of no latency delta sigma converters. The Sigma Delta ADC presents an Easy Drive current cancellation technique which allows external RC networks and sensors to be directly interfaced without external amplifiers. The data acquisition/analysis software tool lets you evaluate the DC performance of the Delta-Sigma ADC.

· Ultralow noise
· I2C or SPI serial interface
· Downloadable QuikEval data acquisition and analysis software tool

Analogue to Digital Converters - Linear Technology
Linear Technology offers high performance Analogue to Digital Converter products (ADCs), including 16-bit to 24-bit Delta-Sigma (Δ-Σ) converters for precision measurements, up to 16-bit high-speed pipeline ADCs for communications, and 8-bit to 20-bit low power Successive Approximation Register (SAR) analogue to digital converters.

Полупроводники / АЦП, ЦАП, преобразователи / АЦП общего назначения /
Linear Technology LTC2440IGN#PBF, 24 bit Serial ADC, Differential Input, 16-pin SOIC

Технические параметры

Architecture
Delta Sigma
размеры
4.978 x 3.988 x 1.478mm
высота
1.478mm
тип входного сигнала
Differential
тип входа
Voltage
Integral Nonlinearity Error
15ppm Vref
длина
4.978mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of ADCs
1
тип упаковки
SOIC
Pin Count
16
Power Supply Type
Single
разрешение
24 bit
Typical Single Supply Voltage
4.5 → 5.5 V
ширина
3.988mm

Дополнительная информация

LTC2440 24-Bit High Speed Differential ...