LTC2624CGN#PBF, DAC,LTC2624 12bit 7us qua

PartNumber: LTC2624CGN#PBF
Ном. номер: 8030331497
Производитель: Linear Technology
LTC2624CGN#PBF, DAC,LTC2624 12bit 7us qua
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 4-5 недель.
900 × = 900

Описание

Digital to Analogue Converters 12 Bit, Linear Technology
Linear Technology 12-bit digital to analog converter (DAC) offer a range of different functions from parallel, serial SPI as well as I2C interface. DAC offer INL (Integral Non-Linearity) and DNL (differential Non-Linearity), Offset and Gain error DC performance. The AC performance offers fast settling time, low glitch impulse and crosstalk.

· Low power consumption
· Compact package
· Supported by demo system and evaluation software
· Evaluate the performance of the D-A Converter with QuikEval data acquisition and analysis software
Some features include:
Integrated high precision references
power-on-reset to zero-scale
mid-scale
Hi-Z options and software selectable output spans (SoftSpan)

Digital to Analogue Converters - Linear Technology

Полупроводники / АЦП, ЦАП, преобразователи / ЦАП общего назначения /
Linear Technology LTC2624CGN#PBF, 4-channel 12 bit Serial DAC, 16-pin SSOP

Технические параметры

размеры
4.98 x 3.99 x 1.5mm
Full Scale Error
±0.7%FSR
высота
1.5mm
Integral Nonlinearity Error
±4LSB
длина
4.98mm
максимальная рабочая температура
+70 °C
Maximum Settling Time
7µs
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of DAC Channels
4
Output Polarity
Unipolar
тип упаковки
SSOP
Pin Count
16
Power Supply Type
Single
разрешение
12 bit
Typical Single Supply Voltage
3.3 V, 5 V
Voltage Reference
External
ширина
3.99mm

Дополнительная информация

LTC2604/LTC2614/LTC2624 Quad 16-Bit Rail-to-Rail DACs in 16-Lead SSOP Data Sheet LTC2624CGN#PBF
LTC2604/LTC2614/LTC2624 Quad 16-Bit ...