LTC2641CMS8-16#PBF, LTC2641,16-bit DAC,1Chann

PartNumber: LTC2641CMS8-16#PBF
Ном. номер: 8017709110
Производитель: Linear Technology
LTC2641CMS8-16#PBF, LTC2641,16-bit DAC,1Chann
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 130 × = 1 130
от 10 шт. — 870 руб.

Описание

Digital to Analogue Converters 16 Bit, Linear Technology
The Linear Technology range of digital to analog converters includes voltage output DACs, multiplying current output D-A Converters and special-function digital to analogue converters. This product family comes in a 16-bit Resolution and offers single channel to multichannel with serial SPI or I2C or parallel interfaces. Special features on some include software selectable output spans (SoftSpan), power-on-reset to zero-scale, mid-scale or Hi-Z options and integrated high precision references.

The 16-bit high precision Current Output digital to analog converter series let you choose an external amplifier they do not depend upon the reference being buffered like Voltage Output Rail to Rail DAC types which demonstrate high linearity. The SoftSpanTM feature allows software selectable output spans eliminating the need to add precision gain stages and the associated external jumpers, precision resistors, and amplifier circuitry. Integrated precision resistors allow reference inversion, bipolar offset, offset and gain adjustment.

The Voltage Output buffered and un-buffered rail-to-rail D-A Converter work well in a wide range of open-loop or closed-loop systems, adjusting gain, offset and many other signals. As well as the VOUT DAC un-buffered low glitch that makes them ideal for AC applications such as waveform generation.

Digital to Analogue Converters - Linear Technology

Полупроводники / АЦП, ЦАП, преобразователи / ЦАП общего назначения /
LTC2641,16-bit DAC,1Channel,MSOP-8

Технические параметры

Тип цифрового интерфейса
Serial (SPI/Microwire)
Размеры
3 x 3 x 1
Ошибка интегральной нелинейности
±2
Максимальная рабочая температура
+70 °C
Максимальное время установления
1µs
Минимальная рабочая температура
0 °C
Количество каналов ЦАП
1
Полярность выходного сигнала
Bipolar
Тип корпуса
MSOP
Число контактов
8
Тип источника питания
Single
Разрешение
16 bit
Типичное одиночное напряжение питания
2.7 → 5.5 V
Ширина
3mm
Высота
1mm
Длина
3mm
Тип монтажа
Surface Mount

Дополнительная информация

LTC2641.16-bit DAC, 1Channel