LTC2666IUH-16#PBF, ЦАП, SoftSpan, 16 бит, Последовательный, 4.5В до 5.5В, ± 4.75В до ± 15.75В, QFN, 32 вывод(-ов)

PartNumber: LTC2666IUH-16#PBF
Ном. номер: 8058284275
Производитель: Linear Technology
LTC2666IUH-16#PBF, ЦАП, SoftSpan, 16 бит ...
Доступно на заказ 63 шт. Отгрузка со склада в Москве 6 недель.
3 360 × = 3 360
от 25 шт. — 2 810 руб.

Описание

The LTC2666IUH-16#PBF is an octal 16bit SoftSpan digital to analogue (DAC) converter with integrated precision references in 32 pin QFN package. This monotonic DAC has built-in rail to rail output buffers. The SoftSpan DAC offers five output ranges up to ±10V. The range of each channel is independently programmable or the device can be hardware configured for operation in a fixed range. The integrated 2.5V reference is buffered separately to each channel and an external reference can be used for additional range options. The SPI/microwire compatible 3-wire serial interface operates on logic levels as low as 1.71V at clock rates up to 50MHz. The LTC2666 operate on positive 5V and bipolar ±15V supplies. The bipolar supplies can operate as low as ±4.5V and need not be symmetrical. In addition, the negative V- supply can be operated at ground making the device compatible with single supply systems. The outputs are driven by the bipolar supply rails.

• Maximum precision reference of 10ppm/°C
• Independently programmable output ranges from 0V to 5V, 0V to 10V, ±2.5V, ±5V, ±10V
• 8: 1 analogue multiplexer
• Internal or external reference
• Output drive of ±10mA
• A/B toggle via software or dedicated pin
• 1.8V to 5V SPI serial interface
• Analogue supply voltage range from 4.5V to 5.5V (±4.75V to ±15.75V)
• Operating temperature range from -40°C to 85°C

Полупроводники - Микросхемы\Преобразование Сигналов и Данных\Цифро-аналоговые Преобразователи - ЦАП
Код: 2506792

Технические параметры

Разрешение (бит)
16бит
Тип Входного Канала
Последовательный
Диапазон Напряжения Питания
4.5В до 5.5В, ± 4.75В до ± 15.75В
Стиль Корпуса АЦП / ЦАП
QFN
Количество Выводов
32вывод(-ов)
Интерфейс Данных
SPI
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Упаковка
Поштучно

Дополнительная информация

Datasheet LTC2666IUH-16#PBF