LTC2914CGN-1#PBF, Voltage Monitor 1.8V/2.5V

PartNumber: LTC2914CGN-1#PBF
Ном. номер: 8020937792
Производитель: Linear Technology
LTC2914CGN-1#PBF, Voltage Monitor 1.8V/2.5V
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
870 × = 870
от 25 шт. — 450 руб.

Описание

Microprocessor Supervisory & Reset Circuits, Linear Technology
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

Полупроводники / ИС управления питанием / Супервизоры напряжения /
Linear Technology LTC2914CGN-1#PBF, Quad Voltage Reference, 1.8 → 5 V No, Reset Input, 16-pin SSOP

Технические параметры

размеры
4.978 x 3.988 x 1.5mm
высота
1.5mm
длина
4.978mm
Manual Reset
Yes
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Supervisors
4
тип упаковки
SSOP
Pin Count
16
Таймер сторожевого устройства
No
ширина
3.988mm
Minimum Operating Supply Voltage
-0.3 V
Maximum Operating Supply Voltage
6 V
Minimum Monitored Voltage
1.8V
Voltage Supervisor Type
Quad UV/OV Positive/Negative
Maximum Monitored Voltage
5V

Дополнительная информация

Datasheet