LTC3300ILXE-1#PBF, BATT, BALANCER, 6 LI-ION/LIFEPO4, 48LQFP

PartNumber: LTC3300ILXE-1#PBF
Ном. номер: 8082239491
Производитель: Linear Technology
LTC3300ILXE-1#PBF, BATT, BALANCER ...
Доступно на заказ 115 шт. Отгрузка со склада в Москве 6 недель.
1 120 × = 1 120
от 25 шт. — 707 руб.
от 100 шт. — 591 руб.

Описание

The LTC3300ILXE-1#PBF is a high efficiency bidirectional multi-cell Battery Balancer for transformer-based bidirectional active balancing of multicell battery stacks. All associated gate drive circuitry, precision current sensing, fault detection circuitry and a robust serial interface with built-in watchdog timer are integrated. Each LTC3300-1 can balance up to 6 series-connected battery cells with an input common mode voltage up to 36V. Charge from any selected cell can be transferred at high efficiency to or from 12 or more adjacent cells. An unique level-shifting SPI-compatible serial interface enables multiple LTC3300-1 devices to be connected in series without opto-couplers or isolators, allowing for balancing of every cell in a long string of series-connected batteries. When multiple LTC3300-1 devices are connected in series they can operate simultaneously, permitting all cells in the stack to be balanced concurrently and independently.

• Bidirectional synchronous flyback balancing of up to 6 Li-ion or LiFePO4 cells in series
• Up to 10A balancing current (set by externals)
• Integrates seamlessly with the LTC680x family of multicell battery stack monitors
• Bidirectional architecture minimizes balancing time and power dissipation
• Up to 92% charge transfer efficiency
• Stackable architecture enables >1000V systems
• Uses simple 2-winding transformers
• 1MHz Daisy-chainable serial interface with 4-bit CRC packet error checking
• High noise margin serial communication
• Numerous fault protection features

Полупроводники - Микросхемы\Управление Питанием Батарей\Микросхемы Мониторинга Батарей
Код: 2313444

Технические параметры

Тип Батареи
LiFePO4, Литий-ионная
Тип Интерфейса ИС
Последовательный
Количество Батарей
6
Максимальное Напряжение Питания
36В
Стиль Корпуса ИС Батареи
LQFP
Количество Выводов
48вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet LTC3300ILXE-1#PBF