Добавить к сравнению Сравнить ()

LTC4235IUFD-1#PBF, Hot Swap Controller, 9V to 14V supply, QFN-20

PartNumber: LTC4235IUFD-1#PBF
Ном. номер: 8059896403
Производитель: Linear Technology
LTC4235IUFD-1#PBF, Hot Swap Controller, 9V to 14V supply, QFN-20
Доступно на заказ 73 шт. Отгрузка со склада в Москве 2-3 недели.
730 × = 730
от 25 шт. — 450 руб.

Описание

The LTC4235IUFD-1#PBF is a dual 12V ideal diode-OR and single Hot Swap controller with current monitor in 20 pin QFN package. The LTC4235 offers ideal diode OR and Hot Swap functions for two 12V power rails by controlling external N-channel MOSFETs. The supply output is also protected against short-circuit faults with a foldback current limit and circuit breaker. The LTC4235 regulates the forward voltage drop across the MOSFETs to ensure smooth current transfer from one supply to the other without oscillation. The ideal diodes turn on quickly to reduce the load voltage drop during supply switchover. If the input supply fails or is shorted, a fast turn-off minimizes reverse-current transients. A current sense amplifier translates the voltage across the sense resistor to a ground referenced signal. Typical applications include redundant power supplies, high availability systems and servers and telecom and network infrastructure.

• Input voltage range from 9V to 14V
• Current monitor output
• Controls N-channel MOSFETs
• Limits peak fault current in less than 1µs
• Adjustable current limit with foldback, adjustable current limit fault delay
• Ideal diode turn-on and turn-off time is 0.5µs
• Smooth switchover without oscillation
• Allows turn-on/off control and reports fault and power good status for the supply
• Latch off after fault
• Operating temperature range from -40°C to +85°C

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Контроллеры Горячей Замены

Технические параметры

Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
85°C
Максимальное Напряжение Питания
14В
Минимальное Напряжение Питания
Количество Выводов
20вывод(-ов)
Упаковка
Поштучно
Входное Напряжение
12В
Стиль Корпуса ИС Контроллера
QFN

Дополнительная информация

Datasheet LTC4235IUFD-1#PBF