Добавить к сравнению Сравнить ()

LTC4367CDD-1#PBF, Supply Protection Controller, 2.5V to 60V supply, DFN-8

PartNumber: LTC4367CDD-1#PBF
Ном. номер: 8028874928
Производитель: Linear Technology
LTC4367CDD-1#PBF, Supply Protection Controller, 2.5V to 60V supply, DFN-8
Доступно на заказ 121 шт. Отгрузка со склада в Москве 2-3 недели.
310 × = 310
от 25 шт. — 181 руб.
от 100 шт. — 160 руб.

Описание

The LTC4367CDD-1#PBF is an overvoltage, undervoltage and reverse supply protection controller in 8 pin DFN package. This device protects applications where power supply input voltage is too high, too low or even negative. The LTC4367-1 performs this function by controlling gate voltages of a pair of external N channel MOSFETs to ensure that output stays within safe operating range. Two comparator inputs allow configuration of overvoltage (OV) and undervoltage (UV) set points using an external resistive divider. A shutdown pin provides external control for enabling and disabling MOSFETs as well as placing the device in low current shutdown state. A fault output indicates that GATE pin is pulling low when LTC4367-1 is in shutdown or input voltage is outside of UV and OV set points. The device has reduced turn-on delay of 500µs for fast recovery after faults.

• Wide operating voltage range from 2.5V to 60V
• Overvoltage protection up to 100V
• Reverse supply protection up to -40V
• Input capacitor or TVS devices are not required for most applications
• Adjustable undervoltage and overvoltage thresholds
• Low operating current of 70µA
• Low shutdown current of 5µA
• Operating ambient temperature range from 0°C to 70°C

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Контроллеры Горячей Замены

Технические параметры

Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Максимальное Напряжение Питания
60В
Минимальное Напряжение Питания
2.5В
Количество Выводов
8вывод(-ов)
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный
Упаковка
Поштучно
Стиль Корпуса ИС Контроллера
DFN

Дополнительная информация

Datasheet LTC4367CDD-1#PBF