LTC4412HVIS6#PBF, Special Function IC, Ideal Diode Controller, 2.5 V to 36 V in, TSOT-23-6

PartNumber: LTC4412HVIS6#PBF
Ном. номер: 8093771852
Производитель: Linear Technology
LTC4412HVIS6#PBF, Special Function IC ...
Доступно на заказ 590 шт. Отгрузка со склада в Москве 6 недель.
320 × = 320
от 25 шт. — 226 руб.
от 100 шт. — 160 руб.

Описание

The LTC4412HVIS6#PBF is a 36V low loss PowerPath Controller controls an external P-channel MOSFET to create a near ideal diode function for power switchover or load sharing. This permits highly efficient OR'ing of multiple power sources for extended battery life and low self-heating. When conducting, the voltage drop across the MOSFET is typically 20mV. For applications with a wall adapter or other auxiliary power source, the load is automatically disconnected from the battery when the auxiliary source is connected. Two or more LTC4412HVs may be interconnected to allow load sharing between multiple batteries or charging of multiple batteries from a single charger. The wide supply operating range supports operation from one to six Li-ion cells in series. The low quiescent current is independent of the load current. The gate driver includes an internal voltage clamp for MOSFET protection.

• Very low loss replacement for power supply OR'ing diodes
• 3 to 36V AC/DC adapter voltage range
• Minimal external components
• Automatic switching between DC sources
• Simplifies load sharing with multiple batteries
• Low quiescent current (11µA)
• 2.5 to 36V Battery voltage range
• Reverse battery protection
• Drives almost any size MOSFET for wide range of current requirements
• MOSFET gate protection clamp
• Manual control input

Полупроводники - Микросхемы\Специальные Функции
Код: 2295297

Технические параметры

Функция Микросхемы
Контроллер Идеального Диода
Минимальное Напряжение Питания
2.5В
Максимальное Напряжение Питания
36В
Тип Корпуса ИС
TSOT-23
Количество Выводов
6вывод(-ов)
Минимальная Рабочая Температура
-40°C
Максимальная Рабочая Температура
125°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet LTC4412HVIS6#PBF