LTC486CSW#PBF, LTC486CSWPBF

PartNumber: LTC486CSW#PBF
Ном. номер: 8040241329
Производитель: Linear Technology
LTC486CSW#PBF, LTC486CSWPBF
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
790 × = 790

Описание

RS-485 Line Drivers and Receivers, Linear Technology
Linear Technology's RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Передатчики линии /
LTC486CSW#PBF, Quad RS-485, Line Transmitter Differential 5 V, 16-pin SOIC W

Технические параметры

размеры
10.49 x 7.6 x 2.34mm
высота
2.34mm
Interface Standards
RS-485
длина
10.49mm
максимальная рабочая температура
+70 °C
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Drivers per Line
32
Number of Transmitters
4
тип упаковки
SOIC W
Pin Count
16
Power Supply Type
Single
Transmitter Signal Type
Differential
Typical Single Supply Voltage
5 V
ширина
7.6mm

Дополнительная информация

LTC486, Quad Low Power RS-485 Driver