LTC6101HVACS5#TRMPBF, Current Sense Amplifier 1

PartNumber: LTC6101HVACS5#TRMPBF
Ном. номер: 8008055572
Производитель: Linear Technology
LTC6101HVACS5#TRMPBF, Current Sense Amplifier 1
Доступно на заказ более 9 шт. Отгрузка со склада в Москве 7 недель.
540 × = 540

Описание

Current Sensing Amplifiers, Linear Technology
Linear Technology's family of high-side current sense amplifiers will measure currents at common mode voltages. An important part of the electronics system will be the sensing or controlling of the current flow.
This product family of current sensing amplifiers is classed as special function op amps and useful in signal conditioning solutions.

Current Sensing Amplifiers
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Полупроводники / Усилители и компараторы / Токочувствительные усилители /
Linear Technology LTC6101HVACS5#TRMPBF, Current Sensing Amplifier Single Unidirectional 5-pin TSOT-23

Технические параметры

размеры
2.9 x 1.75 x 0.9mm
высота
0.9mm
длина
2.9mm
максимальная рабочая температура
+70 °C
Maximum Supply Current
0.64 mA
Minimum Operating Temperature
0 °C
тип монтажа
Surface Mount
Number of Channels per Chip
1
тип выхода
Unidirectional
тип упаковки
TSOT-23
Pin Count
5
Power Supply Type
Single
Typical Dual Supply Voltage
5 → 100V
Typical Single Supply Voltage
5 → 100 V
ширина
1.75mm
Minimum Operating Supply Voltage
5 V
Maximum Operating Supply Voltage
100 V

Дополнительная информация

Datasheet