LTC6255IS6#TRMPBF, LTC6255 Op Amp RRIO 1.8-5

PartNumber: LTC6255IS6#TRMPBF
Ном. номер: 8052273332
Производитель: Linear Technology
LTC6255IS6#TRMPBF, LTC6255 Op Amp RRIO 1.8-5
Доступно на заказ 15 шт. Отгрузка со склада в Москве 4-5 недель.
310 × = 1 550
Количество товаров должно быть кратно 5 шт.

Описание

Operational Amplifiers, Linear Technology
Linear Technology produces a selection of high performance operational amplifiers (op amps) for all your signal conditioning requirements. The Amplifier families include high speed amplifiers, low noise amplifiers, zero-drift amplifier, micropower amplifiers and current feedback amps. The Current feedback operational amplifier applications include communications, test equipment, and video designs. Zero-drift amplifiers may also be known as chopper stabilized or auto-zero op amps.

Operational Amplifiers, Linear Technology

Полупроводники / Усилители и компараторы / Операционные усилители /
Linear Technology LTC6255IS6#TRMPBF Op Amp, 6.5MHz Rail-Rail, Swing Low Noise, Low Power, 6-pin TSOT-23

Технические параметры

Amplifier Type
Low Noise, Low Power
Dimensions
2.9 x 1.75 x 0.9mm
максимальное входное напряжение
5.1 V
Maximum Operating Temperature
+85 °C
Minimum Input Voltage
-0.1 V
Minimum Operating Temperature
-40 °C
Number of Channels per Chip
1
выходной ток
±20 mA
Package Type
TSOT-23
Pin Count
6
Power Supply Type
Single
Typical Gain Bandwidth Product
6.5MHz
Typical Slew Rate
1.8V/µs
Typical Voltage Gain
200 V/mV
Width
1.75mm
Typical Input Voltage Noise Density
21nV/√Hz
высота
0.9mm
Input Voltage Range
-0.1 → 5.1 V
длина
2.9mm
тип монтажа
Surface Mount
тип выхода
Rail to Rail, Swing

Дополнительная информация

LTC6255 Op Amp RRIO 1.8-5.2V