LTC6803IG-3#PBF, Multicell Battery Stack M

PartNumber: LTC6803IG-3#PBF
Ном. номер: 8099659213
Производитель: Linear Technology
LTC6803IG-3#PBF, Multicell Battery Stack M
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 270 × = 2 270

Описание

Battery Charging & Monitoring Controllers, Linear Technology
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Atmel

Полупроводники / ИС управления питанием / ИС контроллера зарядки аккумуляторных батарей /
Linear Technology LTC6803IG-3#PBF, Battery Charge Controller, 1.6mA, 44-Pin SSOP

Технические параметры

Dimensions
13.1 x 5.6 x 1.85mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Package Type
SSOP
Pin Count
44
Typical Operating Supply Voltage
10 → 55 V
Width
5.6mm
максимальный выходной ток
1.6mA
высота
1.85mm
Length
13.1mm
Mounting Type
Surface Mount

Дополнительная информация

LTC6803IG-3#PBF Multicell Battery Stack ...