LTC6992CS6-1#TRMPBF, LTC6992,Silicon Oscillato

PartNumber: LTC6992CS6-1#TRMPBF
Ном. номер: 8077932331
Производитель: Linear Technology
LTC6992CS6-1#TRMPBF, LTC6992,Silicon Oscillato
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
360 × = 1 800
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 300 руб.
от 50 шт. — 257 руб.

Описание

Programmable Oscillators SMT
Linear Technology's silicon oscillators are solid state clocks that operate over a range of frequencies. The silicon-based oscillator frequency can be programmed via pin-strapping, resistor connection, or serial interface (SPI or I2C). Applications where they can be used would be an application specific integrated circuit (ASICS), microprocessor, UARTS and programmable gain amplifier (PGA). The switching regulator clocks offer synchronization and EMI reduction.

Linear Technology's TimerBlox timing devices are used in Voltage-Controlled Oscillation (VCO), Low Frequency Clocking, Pulse-Width Modulation (PWM), One-Shot Generation and Signal Delay and Power-On Reset (POR).
The TimerBlox incorporates a programmable oscillator, no additional parts are necessary. The source and sink capability allows the TimerBlox to drive an opto-isolator and transformer.

Easy to use
Linear Technology: OscCalc selection and synthesis tool (downloadable)
TimerBlox Designer is an Excel based tool, allowing you to choose the correct TimerBlox part for your application
TimerBlox Ideal for space limited applications

Программируемые генераторы

Полупроводники / Кварцевые резонаторы, генераторы / Генераторы, ИС /
LTC6992CS6-1#TRMPBF, Silicon Oscillator, 1MHz, 6-pin TSOT-23

Технические параметры

разрешение
Silicon Oscillator
размеры
2.9 x 1.75 x 0.9mm
высота
0.9mm
длина
2.9mm
максимальная рабочая температура
+85 °C
Максимальная выходная частота
1MHz
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
тип упаковки
TSOT-23
Pin Count
6
ширина
1.75mm
Minimum Operating Supply Voltage
2.25 V
Maximum Operating Supply Voltage
5.5 V

Дополнительная информация

LTC6992, Silicon Oscillator, PWM