LTC6993CS6-3#TRMPBF, GENERATOR, PULSE, TIMERBLOX, 6SOT-23

PartNumber: LTC6993CS6-3#TRMPBF
Ном. номер: 8011804779
Производитель: Linear Technology
LTC6993CS6-3#TRMPBF, GENERATOR, PULSE ...
Доступно на заказ 1378 шт. Отгрузка со склада в Москве 6 недель.
310 × = 310
от 25 шт. — 239 руб.
от 100 шт. — 127 руб.

Описание

The LTC6993CS6-3#TRMPBF is a Monostable Pulse Generator (one shot) with a programmable pulse width of 1µs to 33.6 seconds. The LTC6993 is part of the TimerBlox® family of versatile silicon timing devices. A single resistor, RSET, programs an internal master oscillator frequency, setting the LTC6993's time base. The output pulse width is determined by this master oscillator and an internal clock divider, NDIV, programmable to eight settings from 1 to 2²¹. A trigger signal on the TRIG input will force the output to the active (unstable) state for a programmable duration. This type of circuit is commonly referred to as a one-shot pulse generator. The simplest and most accurate method to program the LTC6993 is to use a single resistor, RSET, between the SET and GND pins. The control voltage can be generated by a DAC (digital-to-analogue converter), resulting in a digitally-controlled pulse width.

• Pulse width range (1µs to 33.6 seconds)
• Configured with 1 to 3 resistors
• Pulse width maximum error (<2.3% for pulse width >512µs, <3.4% for pulse width of 8 to 512µs)
• Rising-edge or falling-edge trigger, retriggerable or non-retriggerable
• Configurable for positive or negative output pulse
• Fast recovery time
• Single-supply operation
• 70µA Supply current at 10µs pulse width
• 500µs Start-up time
• CMOS output driver sources/sinks 20mA

Полупроводники - Микросхемы\Таймеры, Генераторы и Управление Частотой\Таймеры, Осцилляторы и Импульсные Генераторы
Код: 1848055

Технические параметры

Минимальное Напряжение Питания
2.25В
Максимальное Напряжение Питания
5.5В
Корпус Цифровой ИС
TSOT-23
Количество Выводов
6вывод(-ов)
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Разрезная Лента
Уровень Чувствительности к Влажности (MSL)
MSL 1 - Безлимитный

Дополнительная информация

Datasheet LTC6993CS6-3#TRMPBF