LTM2881IV-3#PBF, Isolated RS485/RS422 uMod

PartNumber: LTM2881IV-3#PBF
Ном. номер: 8098307298
Производитель: Linear Technology
LTM2881IV-3#PBF, Isolated RS485/RS422 uMod
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 7 недель.
1 580 × = 1 580

Описание

RS-485 Line Drivers and Receivers, Linear Technology
Linear Technology's RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Полупроводники / Интерфейсные интегральные схемы / Кабельные приемопередатчики /
LTM2881IV-3#PBF, Cable Transceiver 20MBps Differential, 32-pin LGA

Технические параметры

скорость передачи данных
20Mbps
размеры
15 x 11.25 x 2.8mm
высота
2.8mm
Interface Standards
RS-422, RS-485
длина
15mm
максимальная рабочая температура
+85 °C
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
Number of Drivers per Line
1 (RS232), 1 (RS485)
Number of Receivers
1 (RS232), 1 (RS485)
Number of Receivers per Line
1 (RS232), 1 (RS485)
Number of Transceivers
1
Number of Transmitters
1 (RS232), 1 (RS485)
тип упаковки
LGA
Pin Count
32
Power Supply Type
Single
Receiver Signal Type
Differential
Transmitter Signal Type
Single Ended
Typical Single Supply Voltage
3.3 V
ширина
11.25mm

Дополнительная информация

LTM2881, Complete Isolated RS485/RS422 ...