LTM4615EV#PBF, Conv DC-DC Triple-Out Ste

PartNumber: LTM4615EV#PBF
Ном. номер: 8089777506
Производитель: Linear Technology
LTM4615EV#PBF, Conv DC-DC Triple-Out Ste
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 610 × = 2 610
от 10 шт. — 2 030 руб.

Описание

Step-Down (Buck) Regulators, Multiple Output Buck, Linear Technology
The Linear Technology multiple output step down regulator have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / Понижающие преобразователи /
Linear Technology, LTM4615EV#PBF Step-Down Switching Regulator Triple 4A Adjustable, 0.8 → 5 V, 144-pin LGA

Технические параметры

размеры
15 x 15 x 2.8mm
Эффективность, кпд
95%
высота
2.8mm
длина
15mm
максимальное входное напряжение
5.5 V
максимальная рабочая температура
+125 °C
Minimum Input Voltage
2.375 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
3
тип выхода
Adjustable
тип упаковки
LGA
Pin Count
144
Switching Regulator
Yes
ширина
15mm
максимальный выходной ток
4A
Maximum Output Voltage
5 V
максимальная частота переключения
1250 kHz
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V

Дополнительная информация

Datasheet