LTM8020MPV#PBF, 200mA 36V DC/DC uModule R

PartNumber: LTM8020MPV#PBF
Ном. номер: 8090201814
Производитель: Linear Technology
LTM8020MPV#PBF, 200mA 36V DC/DC uModule R
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 540 × = 1 540

Описание

Switching Regulators, Ultralow Noise Regulators, Linear Technology
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / DC-DC преобразователи /
Linear Technology LTM8020MPV#PBF, Step Down DC-DC Switching Regulator, 200mA, Adjustable, 1.25 → 5 V, 21-pin LGA

Технические параметры

Converter Type
Step Down
размеры
6.25 x 6.25 x 2.42mm
высота
2.42mm
длина
6.25mm
регулирование в линии
1 %
регулирование нагрузки
2 %
максимальное входное напряжение
36 V
максимальная рабочая температура
+125 °C
Minimum Input Voltage
4 V
Minimum Operating Temperature
-55 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Adjustable
тип упаковки
LGA
Pin Count
21
ширина
6.25mm
максимальный выходной ток
200mA
Maximum Output Voltage
5 V
максимальная частота переключения
450 kHz
Minimum Output Voltage
1.25 V

Дополнительная информация

LTM8020MPV#PBF LTM8020MPV#PBF
LTM8020MPV#PBF