LTM8022IV#PBF, 1A 36V DC/DC uModule 200k

PartNumber: LTM8022IV#PBF
Ном. номер: 8059806038
Производитель: Linear Technology
LTM8022IV#PBF, 1A 36V DC/DC uModule 200k
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 190 × = 1 190

Описание

μModule Regulators, μModule Buck Regulators, Linear Technology
Linear Technology's DC/DC μModule (micromodule) regulators offer a power management solution with a system-in-package (SiP). This will consist of an integrated DC/DC controller, compensation components, power transistors, inductor and input and output capacitors.

The μModule supports Step-Down (buck) function and can offer a low EMI compliant solution with EN55022 class B standards in some products, along with source and sink current capabilities. Ideal for use in applications such as telecom and networking equipment, Industrial equipment and ATCA cards/servers.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Полупроводники / ИС управления питанием / Понижающие преобразователи /
Linear Technology, LTM8022IV#PBF Switching Regulator 1A Adjustable, 0.8 → 10 V, 50-pin LGA

Технические параметры

размеры
11.25 x 9 x 2.92mm
высота
2.92mm
длина
11.25mm
регулирование в линии
0.1 %
регулирование нагрузки
0.4 %
максимальное входное напряжение
36 V
максимальная рабочая температура
+85 °C
Minimum Input Voltage
3.6 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Adjustable
тип упаковки
LGA
Pin Count
50
Switching Regulator
Yes
ширина
9mm
максимальный выходной ток
1A
Maximum Output Voltage
10 V
максимальная частота переключения
325 kHz
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V

Дополнительная информация

LTM8022, 1A, 36V DC/DC uModule Data Sheet