LTM8027EY#PBF, DC/DC POL Converter, Module, Buck, 4.5 V to 60 V in, 2.5 V to 24 V /4 A out, BGA-113
см. техническую документацию
Описание
LTM8027 is a complete 4A, DC/DC step-down power supply. Included in the package are the switching controller, power switches, inductor and all support components. Operating over an input voltage range of 4.5V to 60V (7.5V minimum voltage to start), the LTM8027 supports output voltages up to 24V, and a switching frequency range of 100KHz to 500KHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. The low profile package (4.32mm) enables utilization of unused space on the bottom of PC boards for high density point of load regulation. A built-in soft-start timer is adjustable with a small capacitor. Suitable for automated assembly by standard surface mount equipment. Applications include 12V and 42V automotive and heavy equipment, 48V telecom power supplies, avionics and industrial control systems, distributed power converters.
• Complete switch mode power supply
• Wide output voltage range from 2.5V to 24V, 4A output current
• Programmable soft-start, 9µA shutdown supply current
• Selectable switching frequency current mode control
• Up to 95% efficiency
• BGA package, -40°C to 125°C temperature range
Технические параметры
Выходной Ток | 4А |
Количество Выводов | 113вывод(-ов) |
Количество Выходов | 1 Выход |
Корпус ИС DC / DC Преобразователя | BGA |
Линейка Продукции | PW Series |
Максимальная Рабочая Температура | 125°C |
Максимальное Входное Напряжение | 60В |
Максимальное Выходное Напряжение | 24В |
Минимальное Входное Напряжение | 4.5В |
Минимальное Выходное Напряжение | 2.5В |
Тип DC / DC Преобразователя | Модуль |
Топология (Общая Схема Соединений) | Понижающий(Понижающий) |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
Частота Коммутации | 500кГц |
Applications | ITE (Commercial) |
Base Product Number | LTM8027 -> |
Current - Output (Max) | 4A |
ECCN | EAR99 |
Efficiency | 95% |
Features | SCP, UVLO |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tray |
Package / Case | 113-BBGA Module |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | ВµModuleВ® -> |
Size / Dimension | 0.59"" L x 0.59"" W x 0.17"" H (15.0mm x 15.0mm x |
Supplier Device Package | 113-BGA (15x15) |
Type | Non-Isolated PoL Module |
Video File | Power ВµModuleВ® SolutionsPower ВµModuleВ® Solutio |
Voltage - Input (Max) | 60V |
Voltage - Input (Min) | 4.5V |
Voltage - Output 1 | 2.5 ~ 24V |