LTM8031EV#PBF, Low Noise EMC 36V 1A DC/D

PartNumber: LTM8031EV#PBF
Ном. номер: 8065351871
Производитель: Linear Technology
LTM8031EV#PBF, Low Noise EMC 36V 1A DC/D
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 530 × = 1 530

Описание

Switching Regulators, Ultralow Noise Regulators, Linear Technology
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good efficiency. Typical applications include Industrial supplies, wall transformer regulation, automotive battery regulation and distributed supply regulation.

Switching Voltage Regulators - Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Технические параметры

размеры
9 x 15 x 2.97mm
высота
2.97mm
длина
9mm
регулирование в линии
0.1 %
регулирование нагрузки
0.3 %
максимальное входное напряжение
36 V
максимальная рабочая температура
+125 °C
Minimum Input Voltage
3.6 V
Minimum Operating Temperature
-40 °C
тип монтажа
Surface Mount
число выходов
1
тип выхода
Adjustable
тип упаковки
LGA
Pin Count
71
Switching Regulator
Yes
ширина
15mm
максимальный выходной ток
1A
Maximum Output Voltage
10 V
максимальная частота переключения
325 kHz
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V

Дополнительная информация

LTM8031, Ultra Low Noise EMC 36V, 1A DC/DC uModule Regulator Data Sheet LTM8031EV#PBF