LTO050F22R00JTE3, LTO50 Power Resistor T/F

PartNumber: LTO050F22R00JTE3
Ном. номер: 8096755038
Производитель: Vishay
LTO050F22R00JTE3, LTO50 Power Resistor T/F
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
730 × = 730

Описание

LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Resistance Tolerance±5%
Temp. Coefficient, 1Ω - 1kΩ±150ppm/°C
Temp. Coefficient, 100 - 470mΩ±250ppm/°C
Temp. Coefficient, 22 - 68mΩ±700ppm/°C
Operating Temperature-55°C to +175°C
Thermal Resistance1.5°C/W
Limiting Element Voltage375V
Dielectric Withstand Voltage1500Vrms
Insulating Resistance10 4 MΩ
Inductance≤0.1 μH
Body size16.2 x 10.4 x 3.2 mm
Pin Spacing5.08 mm


Non-Inductive - Through Hole Package

Технические параметры

Тип корпуса
Moulded
глубина
3.2mm
размеры
10.4 x 3.2 x 16.2mm
высота
16.2mm
шаг (размещение) выводов
5.08mm
длина
10.4mm
максимальная рабочая температура
+150°C
Maximum Temperature Coefficient
+150ppm/°C
Minimum Operating Temperature
-55°C
Package/Case
TO-220
номинальная мощность
50W
сопротивление
22Ω
последовательный
LTO50
технология
Thick Film
температурный коэффициент
±150ppm/°C
Termination Style
Radial
допуск
±5%
Minimum Temperature Coefficient
-150ppm/°C

Дополнительная информация

Datasheet LTO050F22R00JTE3