LTST-C21KRKT, LED,SMD,1206,Red,45mcd,70

PartNumber: LTST-C21KRKT
Ном. номер: 8000879183
Производитель: Lite-on Electronics
LTST-C21KRKT, LED,SMD,1206,Red,45mcd,70
Доступно на заказ 100 шт. Отгрузка со склада в Москве 4-5 недель.
21 × = 1 050
Количество товаров должно быть кратно 50 шт.

Описание

OSRAM CHIPLED 1206 Series LEDs
The CHIPLED 1206 series, from Osram Opto Semiconductors, are a part of the CHIPLED family. They come in the compact SMT 1206 package which is rectangular with a flat top. The CHIPLED 1206 LEDs are available in a variety of colour options. Suitable applications for the CHIPLED 1206 LEDs include; optical indicators, display backlighting, floor marker lighting or toys.

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

Интенсивность свечения
45 mcd
число выводов
2
Number of LEDs
1
Dominant Wavelength
631 nm
LED Material
AlGaInP
Forward Voltage
2.4 V
LED Colours
Red
Dimensions
3.2 x 1.6mm
цвет линз
Clear
Lens Shape
Round
тип монтажа
Surface Mount
Package Type
3016 (1206)
последовательный
CHIPLED 1206
Viewing Angle
70 °

Дополнительная информация

LED, SMD, 1206, Red, 45mcd, 70deg LTST-C21KRKT