LUHR 12-2LS, Linear ball bearing unit

PartNumber: LUHR 12-2LS
Ном. номер: 8080971480
Производитель: SKF
LUHR 12-2LS, Linear ball bearing unit
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
7 470 × = 7 470
или
купить в 1 клик
от 5 шт. — 6 600 руб.

Описание

LUHR Ball Bushes Block Sets - Closed

Dimensions (mm)
F w AD a HH 1 H 2 H 3 LJNN 1
LUHR 121228191733161140294.3M5
LUHR 161630241938181145344.3M5
LUHR 202030282345221353405.3M6
LUHR 252540352754261862486.6M8
LUHR 303050403060291867536.6M8


Dynamic Load (N)Static Load (N)Weight (kg)
LUHR 126955100.08
LUHR 169306300.10
LUHR 2011608000.14
LUHR 25212015600.25
LUHR 30315027000.37


LBBR linear bearing, with integral seals (2LS models), and have extruded aluminium alloy housing.

SKF Linear Ball Bushings & Sets
Closed ball bushings and plain bearings for XY positioning, pick and place applications and precision linear motion systems., Plain bearings to be used in heavy shock, vibration, high acceleration or high speed situations which are unsuitable for linear ball bearings., Note that higher frictional forces must be expected with linear plain bearings., Ball bushings comprise a cage, in which the balls are guided, along with the raceway segments and integral seals, Further axial securing is often unnecessary when linear ball bearings and linear plain bearings are pressed into a J7 or J6 tolerance hole.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия — линейные подшипники, кожухи и блоки / Линейные шарикоподшипники - Подшипниковые узлы /
Linear ball bearing unit w/2seal,12mm ID

Технические параметры

Предельные динамические нагрузки
695N
статическая грузоподъемность
510N
Housing Height
33mm
Housing Length
40mm
Bearing Outside Diameter
19mm
Housing Dimensions
40 x 28 x 33mm
Housing Width
28mm
For Bearing Type
Closed
внутренний диаметр подшипника
12mm

Дополнительная информация

SUPPORT D'ARBRE