LUW CNAP-8J6L-BJ-P4P6-LH, LED,OSLON LX,Ultra White

PartNumber: LUW CNAP-8J6L-BJ-P4P6-LH
Ном. номер: 8016801443
Производитель: Osram
LUW CNAP-8J6L-BJ-P4P6-LH, LED,OSLON LX,Ultra White
Доступно на заказ 14 шт. Отгрузка со склада в Москве 4-5 недель.
310 × = 620
Количество товаров должно быть кратно 2 шт.

Описание

OSRAM OSLON LX Series LEDs - White
The OSLON LX from Osram Opto Semiconductors is a compact LED with high optical efficiency, it comes in a SMD ceramic package with silicon resin lens. The OSLON LX is ideal for applications including: Display backlights where high brightness is required e.g. TFT, optimised coupling into light guides, replacement of micro incandescent lamps, decorative and entertainment lighting and marker lights (e.g. steps, exit ways, etc.).

Features of the OSLON LX LEDs:
SMD ceramic package with silicone lens
Ultra white (UW) or multiphosphor white (MW) colour options
Compact package
High efficiency
Highly reliable
Viewing angle: 125°
Technology: ThinGaN

Visible Light LEDs, OSRAM Opto Semiconductors

Технические параметры

размеры
3.1 x 3.1 x 1.732mm
цвет линз
Clear
светопоток
50 → 140 lm
Интенсивность свечения
27 cd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
3030 (1212)
последовательный
OSLON LX
Number of LEDs
1
Viewing Angle
125 °
Dominant Wavelength
439 / 450 nm
LED Material
GaN
Forward Voltage
3.7 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

LED Designation System LUW CNAP-8J6L-BJ-P4P6-LH
LUW CNAP Data Sheet LUW CNAP-8J6L-BJ-P4P6-LH