LUW CQDP-LQLS-M8MI, LED,OSLON SSL Brilliant M

PartNumber: LUW CQDP-LQLS-M8MI
Ном. номер: 8037827099
Производитель: Osram
LUW CQDP-LQLS-M8MI, LED,OSLON SSL Brilliant M
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
300 × = 300

Описание

OSRAM OSLON SSL 150 Series LEDs - White
The OSLON SSL 150 wide angle lighting high-power white LED, from OSRAM Opto Semiconductors, offers excellent optical and thermal performance. With a wide radiation pattern (150°), it is suitable for use with reflectors and for diffuse. OSRAM OSLON SSL 150 LEDs suit applications where long lifetimes and high efficiency are necessary. These 1W high power LEDs have a wide, uniform radiation pattern with a viewing angle of 150°. The OSLON SSL 150 series of SMD LEDs are ideal for indoor and outdoor applications including residential retrofits and fixtures, spot lights, task lighting, shelf lighting and down lights.

Visible Light LEDs, OSRAM Opto Semiconductors Unitronic® LiYY Cable

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LED,OSLON SSL Brilliant Mix,"EQ-White"

Технические параметры

Форма линзы
Round
Количество светодиодов
1
Размеры
3.1 x 3.1 x 1.58
Прямое напряжение
3.5 V
Тип монтажа
Surface Mount
Световой поток
121 → 150 лм
Сила света
35 кд
Тип корпуса
3030 (1212)
LED Colours
White
Угол обзора
150 °
Материал светодиода
Нитрид галлия
Цвет линзы
Clear
Количество контактов
2
Серия
OSLON SSL 150

Дополнительная информация

OSLON SSL 150 EQ White LED Data Sheet
LED Designation System