LUW E6SG-ABBB-4N7Q-1, Power TOPLED Ultra White

PartNumber: LUW E6SG-ABBB-4N7Q-1
Ном. номер: 8100713221
Производитель: Osram
LUW E6SG-ABBB-4N7Q-1, Power TOPLED Ultra White
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
40 × = 400
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 30 руб.
от 50 шт. — 20.20 руб.

Описание

OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LUW E6SG-ABBB-4N7Q-1, Power TOPLED Series White LED, 6500K, PLCC 4 SMD Package

Технические параметры

цветовая температура
6500K
размеры
3.4 x 3 x 2.1mm
светопоток
6.18 lm
Интенсивность свечения
2.1 cd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
последовательный
Power TOPLED
Number of LEDs
1
Viewing Angle
120 °
LED Material
GaN
Forward Voltage
3.3 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

LED Designation System LUW E6SG-ABBB-4N7Q-1
LUW E6SG Power TOPLED long life Enhanced optical Power LED Data Sheet LUW E6SG-ABBB-4N7Q-1
LUW E6SG Power TOPLED long life Enhanced ...
LED Designation System