LUW E6SG-BACA-4N7Q-1, Power TOPLED,White,6500K

PartNumber: LUW E6SG-BACA-4N7Q-1
Ном. номер: 8024023179
Производитель: Osram
LUW E6SG-BACA-4N7Q-1, Power TOPLED,White,6500K
Доступно на заказ 35 шт. Отгрузка со склада в Москве 6 недель.
50 × = 250
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 31 руб.

Описание

OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LUW E6SG-BACA-4N7Q-1, Power TOPLED Series White LED, 6500K, PLCC 4 SMD Package

Технические параметры

цветовая температура
6500K
размеры
3.4 x 3 x 2.1mm
светопоток
6700 mlm
Интенсивность свечения
3.6 cd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
последовательный
Power TOPLED
Number of LEDs
1
Viewing Angle
120 °
LED Material
GaN
Forward Voltage
3.8 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

LED Designation System
LUW E6SG Power TOPLED long life Enhanced ...