LUW JNSH.PC-CPCR-5C8E-1, LED,Osram,LUW JNSH.PC-CPC

PartNumber: LUW JNSH.PC-CPCR-5C8E-1
Ном. номер: 8027469638
Производитель: Osram
LUW JNSH.PC-CPCR-5C8E-1, LED,Osram,LUW JNSH.PC-CPC
Доступно на заказ более 400 шт. Отгрузка со склада в Москве 6 недель.
12 × = 1 200
Количество товаров должно быть кратно 100 шт.
от 200 шт. — 11 руб.
от 500 шт. — 7.42 руб.

Описание

OSRAM DURIS E3 Series LEDs
Low power and compact, the DURIS E3 family of LEDs from OSRAM Opto Semiconductors, combines high efficacy with a wide beam angle making them ideal for uniform light distribution. They are available in cool white or warm and neutral white colour options. DURIS E3 LEDs can be arranged in tightly packed arrays providing uniform light illumination with no shadows or visible points of light. This makes DURIS E3 LEDs an excellent choice for replacing fluorescent tubes or light bulbs in the fields of industry, home, shop, office and signage.They are also ideal for linear and area lights, task lighting, signage and white goods.

Features of the DURIS E3 LEDs:
Wide beam angle: 120° (typically)
Small footprint: 3.0 mm x 1.4 mm
Compact PLCC package
White package with coloured silicone resin
Stable brightness over lifetime
Operating temperature: -30°C to +85°C
High optical efficacy: typically 110 lm/W @ 5000 K

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LUW JNSH.PC-CPCR-5C8E-1, DURIS E3 Series White LED, 6500K, PLCC 2 SMD Package

Технические параметры

цветовая температура
6500K
размеры
3.1 x 1.5 x 1.25mm
светопоток
8230 → 10550 mlm
Интенсивность свечения
2.8 → 3.6 cd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
PLCC 2
последовательный
DURIS E3
Number of LEDs
1
Viewing Angle
110 °
Forward Voltage
3.4 V
Lens Shape
Hexagonal
LED Colours
White

Дополнительная информация

LED Designation System
DURIS E 3 LCW JNSH.PC Data Sheet