LUW W5AM-KYLX-4C8E, Golden DRAGON+,Ultra Whit

PartNumber: LUW W5AM-KYLX-4C8E
Ном. номер: 8002155459
Производитель: Osram
LUW W5AM-KYLX-4C8E, Golden DRAGON+,Ultra Whit
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
400 × = 400
от 5 шт. — 160 руб.
от 10 шт. — 122 руб.

Описание

OSRAM Golden Dragon Plus Series LEDs - White
The Golden DRAGON Plus family of high power LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. As a development of the Golden DRAGON LED series, these LEDs are also designed for application with limited space available and which require a long lifetime. With a silicon dome enabling increased efficiency and brightness, the Golden DRAGON Plus LEDs are ideal for general purpose lighting. Suitable applications for the Golden DRAGON Plus LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).

Features of the Golden DRAGON Plus LEDs:
High power LED
Full white colour temperature range
Silicone dome
Long lifetime and reliable
Maximum current: 1A
Dimensions: 7.2 x 6.2 x 3.1 mm

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LUW W5AM-KYLX-4C8E, Golden DRAGON Plus Series White High-Power LED, 6500K, SMD Package

Технические параметры

цветовая температура
6500K
размеры
7.2 x 6.2 x 3.1mm
цвет линз
Clear
светопоток
85.5 lm
Интенсивность свечения
26.5 cd
тип монтажа
Surface Mount
число выводов
2
последовательный
Golden DRAGON Plus
Number of LEDs
1
Viewing Angle
170 °
LED Material
InGaN
Forward Voltage
3.2 V
Lens Shape
Dome
LED Colours
White

Дополнительная информация

Datasheet
LED Designation System