LUW W5SM-JZKY-4C8E, GOLDEN DRAGON Ult Wh,LUWW

PartNumber: LUW W5SM-JZKY-4C8E
Ном. номер: 8033748131
Производитель: Osram
LUW W5SM-JZKY-4C8E, GOLDEN DRAGON Ult Wh,LUWW
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
400 × = 400
от 2 шт. — 290 руб.
от 5 шт. — 180 руб.

Описание

OSRAM Golden Dragon Series LEDs - White
The Golden DRAGON family of LEDs, from OSRAM Opto Semiconductors, provide high brightness illumination from a compact package. The Golden DRAGON LEDs are also designed for application with limited space available and which require a long lifetime. Suitable applications for the Golden DRAGON LEDs include: exterior and interior automotive lighting, indoor/outdoor commercial and residential architectural lighting, marker lights (e.g. steps, exit ways).

Features of the Golden DRAGON LEDs:
Full white colour temperature spectrum
Surface mount (SMT) gull-wing package
Colourless silicone resin
Long lifetime
High reliability
Dimensions: 7.2 x 6.2 x 2.0 mm

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LUW W5SM-JZKY-4C8E, Golden Dragon Series White High-Power LED, 6500K, SMD Package

Технические параметры

цветовая температура
6500K
размеры
7.2 x 6.2 x 1.6mm
цвет линз
Clear
светопоток
79 lm
Интенсивность свечения
26 cd
тип монтажа
Surface Mount
число выводов
2
последовательный
Golden DRAGON
Number of LEDs
1
Viewing Angle
120 °
LED Material
InGaN
Forward Voltage
3.2 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

LED Designation System
LUW W5SM Golden DRAGON with Chip Level ...