LVM2P-015R10431, Resettable Fuse, PPTC, Серия 2Pro, 240 В AC, 150 мА, 300 мА, 3 с, Round
см. техническую документацию
Описание
The 2Pro series integrated overcurrent/overvoltage Protection Device incorporates PolySwitch PPTC (polymeric positive temperature coefficient) and MOV (metal oxide varistor) technology in a single device to help reduce board space requirements and component count. Damage to telephony communications equipment can be caused by various sources including lightning, electrostatic discharge (ESD), power contact and induction with AC lines. The 2Pro TM2P-10271 device helps to provide current limiting during overcurrent events and voltage clamping during overvoltage events. After a fault condition is removed and power is cycled, 2Pro device will reset so that the equipment remains operational.
• Halogen-free
• Single overcurrent, overvoltage and ESD protection device
• Resettable overcurrent protection
• UL 497A listed protector
Технические параметры
Время размыкания | 3с |
Высота | 17мм |
Диаметр | 12мм |
Линейка Продукции | Серия 2Pro |
Максимальный номинальный ток | 1А |
Монтаж Термистора | Сквозное Отверстие |
Номинальное Напряжение | 240В AC |
Ток Срабатывания | 300мА |
Ток Удержания | 150мА |
Толщина | 7.4мм |
Форма предохранителя | Round |
Шаг Выводов | 5.1мм |
Вес, г | 1.5 |
Техническая документация
Видео
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.