LVR200S, Fuse, Resettable, 20A Max

PartNumber: LVR200S
Ном. номер: 8030356817
Производитель: TE Connectivity (Tyco)
LVR200S, Fuse, Resettable, 20A Max
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
710 × = 710
от 10 шт. — 420 руб.
от 25 шт. — 352.40 руб.


Polyswitch Mains Rated PolySwitch™ Mains Rated LVR/LVB Series
TE PolySwitch LVR/LVB series line-voltage product line of polymeric positive temperature coefficient (PPTC) devices includes components that are rated for line voltages of 120VAC and 240VAC, for up to 2A of operating current at 20°C. They help protect against damage caused by both overcurrent surges and overtemperature faults. They also offer low resistance and are compatibly sized with fuse solutions. Typical application include: medical equipment, motors, fans and blowers, security and fire alarm systems, test and measurement equipment, transformers, USB hubs, ports and peripherals.

Current ratings from 50mA to 2A
Line voltage rating of 120VAC and 240VAC
Fast time-to-trip
Low resistance
RoHS compliant

БУПы с проволочным выводом (переставные предохранители) PCB Wire Ended

Resettable fuses with radial leads that offer the following:

All are UL, CSA, TUV approved
Protection of electrical and electronic circuits against excessive currents
Rapid switch from low resistance state to very high resistance with electrical overload or short circuit
Quick and automatic reset and return to low resistance state when fault condition corrected and power removed


Automatically resets itself thousands of times
Maintenance free
Small size and no fuseholder required

Main applications:

Security systems
Power supplies and transformers
Power switching devices
Automotive and medical equipment
Instrumentation and control
Computers and peripherals
Audio visual and telecommunications

Предохранители, розетки и выключатели / Предохранители для монтажа на печатные платы / Восстанавливаемые предохранители с проводными наконечниками /
TE Connectivity 2A Radial Resettable Wire Ended Fuses, 240 V ac

Технические параметры

высота корпуса
длина корпуса
ширина корпуса
ток удержания
максимальный ток
20 A
номинальное напряжение
240 V ac
Lead Orientation
Maximum Resistance

Дополнительная информация

PolySwitch Resettable Devices Data Sheet