LW A67C-T2U2-5K8L, Hyper SIDELED White,LW A6

PartNumber: LW A67C-T2U2-5K8L
Ном. номер: 8116654550
Производитель: Osram
LW A67C-T2U2-5K8L, Hyper SIDELED White,LW A6
Доступно на заказ 15 шт. Отгрузка со склада в Москве 6 недель.
110 × = 550
Количество товаров должно быть кратно 5 шт.
от 10 шт. — 78 руб.

Описание

OSRAM SIDELED Series LEDs
The SIDELED series, from Osram Opto Semiconductors, is a highly reliable side emitting range of LEDs.The SIDELED devices have optical characteristics for backlighting (optical coupling into light pipes). As a right angled SMT LED with an integrated reflector, the SIDELED series also offers a homogenous viewing angle. Suitable applications for Osram's SIDELED LEDs include backlighting (LCD, cellular phones, switches, keys, displays, illuminated advertising, general lighting), coupling into light guides, signal and symbol luminaire, interior automotive lighting (e.g. dashboard backlighting), marker lights (e.g. steps, exit ways).

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LW A67C-T2U2-5K8L, SIDELED Series White LED, 5600K,, Round Lens SMD Package

Технические параметры

цветовая температура
5600K
светопоток
1.6 lm
Интенсивность свечения
710 mcd
число выводов
2
Number of LEDs
1
LED Material
InGaN
Forward Voltage
4.1 V
LED Colours
White
Dimensions
4.2 x 4.2mm
Lens Shape
Round
тип монтажа
Surface Mount
последовательный
SIDELED
Viewing Angle
120 °

Дополнительная информация

LW A67C Hyper SIDELED Enhanced optical Power ...
LED Designation System