LW E67C-T1V2-5K8L-1, White Power TOPLED E67

PartNumber: LW E67C-T1V2-5K8L-1
Ном. номер: 8013229439
Производитель: Osram
LW E67C-T1V2-5K8L-1, White Power TOPLED E67
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 4-5 недель.
80 × = 400
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 42 руб.
от 100 шт. — 32.50 руб.

Описание

OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LW E67C-T1V2-5K8L-1, Power TOPLED Series White LED, 6500K, PLCC 4 SMD Package

Технические параметры

цветовая температура
6500K
размеры
3.4 x 3 x 2.1mm
светопоток
1.99 lm
Интенсивность свечения
700 mcd
тип монтажа
Surface Mount
число выводов
4
тип упаковки
PLCC 4
последовательный
Power TOPLED
Number of LEDs
1
Viewing Angle
120 °
LED Material
InGaN
Forward Voltage
3.4 V
Lens Shape
Round
LED Colours
White

Дополнительная информация

Datasheet LW E67C-T1V2-5K8L-1
LED Designation System LW E67C-T1V2-5K8L-1
LW E67C Enhanced optical Power LED Data Sheet LW E67C-T1V2-5K8L-1
Datasheet
LED Designation System
LW E67C Enhanced optical Power LED Data Sheet